There are no models available for this part yet.
Overview of MO2-391J by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-391JEC | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, | |
2929SQ-391JED | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, | |
2929SQ-391JEB | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, |
Price & Stock for MO2-391J by KOA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, METAL OXIDE FILM, 2 W, 5 %, 200 ppm, 390 ohm, THROUGH HOLE MOUNT | 223 |
|
$0.1125 / $0.1800 | Buy Now |