Part Details for MO2-392J-B by ASJ Holdings Limited
Overview of MO2-392J-B by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-392JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-392JLC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-392JLB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for MO2-392J-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Oxide, 3.9K Ohm, 500V, 5±%, 350ppm | 137 |
|
$0.1250 / $0.2000 | Buy Now |