Part Details for MO2-431J by KOA Corporation
Overview of MO2-431J by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-431JEB | Coilcraft Inc | General Purpose Inductor, 0.43uH, 5%, Air-Core, 5229, | |
2929SQ-431JEC | Coilcraft Inc | General Purpose Inductor, 0.43uH, 5%, Air-Core, 5229, | |
2929SQ-431JE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for MO2-431J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL OXIDE FILM, 2 W, 5 %, 200 PPM, 430 OHM, THROUGH HOLE MOUNT | 2300 |
|
Buy Now |