Part Details for MO290-HP by Extech by FLIR
Overview of MO290-HP by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MO290-HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T3478
|
Newark | Moisture Hammer Probe For Mo290/5 |Extech Instruments MO290-HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.4900 | Buy Now |
DISTI #
MO290-HP-ND
|
DigiKey | MOISTURE HAMMER PROBE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$170.4900 | Buy Now |
DISTI #
685-MO290-HP
|
Mouser Electronics | Environmental Test Equipment Moisture Hammer Probe RoHS: Compliant | 0 |
|
$170.4900 | Order Now |
DISTI #
70556139
|
RS | MOISTURE HAMMER PROBE | FLIR Commercial Systems Inc. - Extech Division MO290-HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.4900 | RFQ |
|
Onlinecomponents.com | Test and Measurement Accessory, Hammer Probe for Model MO290/295 Moisture Meter includes 4 pins (1.6in/4cm pin depth) RoHS: Compliant | 7 Factory Stock |
|
$165.2700 / $177.0700 | Buy Now |
DISTI #
MO290-HP
|
TME | Test acces: test probe, Probe l: 33mm, Len: 0.8m Min Qty: 1 | 0 |
|
$155.5000 | RFQ |
|
Master Electronics | Test and Measurement Accessory, Hammer Probe for Model MO290/295 Moisture Meter includes 4 pins (1.6in/4cm pin depth) RoHS: Compliant | 7 Factory Stock |
|
$165.2700 / $177.0700 | Buy Now |
DISTI #
43559.1
|
TestEquity LLC | Extech MO290-HP Moisture Hammer Probe | 0 |
|
$170.4900 | Buy Now |