Part Details for MO290 by Extech by FLIR
Overview of MO290 by Extech by FLIR
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MO290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6132
|
Newark | Psychrometer/Ir Thermometer, 0 To 99.9% Rohs Compliant: Yes |Extech Instruments MO290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$671.7100 | Buy Now |
DISTI #
71P2409
|
Newark | Moisture Meter, Pinless, 0% To 99.9%, 0.1%, Moisture Content:0% To 99.9%, Resolution %:0.1%, Operating Temperature Min:-20°C, Operating Temperature Max:170°C, External Height:165Mm, External Depth:38Mm, External Width:70Mm Rohs Compliant: Yes |Extech Instruments MO290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3845-MO290-ND
|
DigiKey | MOISTURE METER, PINLESS Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$425.3300 | Buy Now |
DISTI #
MO290-ND
|
DigiKey | MOISTURE METER, PINLESS Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$569.0000 | Buy Now |
DISTI #
685-MO290
|
Mouser Electronics | Environmental Test Equipment Moisture Meter, Pinless RoHS: Compliant | 0 |
|
$569.0000 | Order Now |
DISTI #
70117427
|
RS | MOISTURE METER, PINLESS | FLIR Commercial Systems Inc. - Extech Division MO290 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$569.0000 | RFQ |
|
Onlinecomponents.com | Moisture Psychrometer plus IR Thermometer Handheld 9V RoHS: Compliant | 8 Factory Stock |
|
$537.7000 / $569.1200 | Buy Now |
DISTI #
MO290
|
TME | Thermo-hygrometer, LCD, -29÷77°C, 0÷100%RH, 0.1°C, Illumin: yes Min Qty: 1 | 0 |
|
$429.1300 / $461.4000 | RFQ |
|
Master Electronics | Moisture Psychrometer plus IR Thermometer Handheld 9V RoHS: Compliant | 8 Factory Stock |
|
$537.7000 / $569.1200 | Buy Now |
DISTI #
18056.1
|
TestEquity LLC | Extech MO290 Moisture Psychrometer, Pinless, with Infrared Thermometer, 8 in 1 Meter, w/Case | 1 |
|
$569.0000 | Buy Now |