Part Details for MO2CT631R102J by KOA Speer Electronics Inc
Overview of MO2CT631R102J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for MO2CT631R102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06772316
|
Arrow Electronics | Res Metal Oxide 1K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2145 Container: Cut Strips | Americas - 370 |
|
$0.0921 / $0.3789 | Buy Now |
DISTI #
60976239
|
Verical | Res Metal Oxide 1K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R Min Qty: 85 Package Multiple: 1 Date Code: 2145 | Americas - 370 |
|
$0.0921 / $0.2792 | Buy Now |
DISTI #
MO2CT631R102J
|
TTI | Metal Oxide Resistors 2W 1K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0980 | Buy Now |
Part Details for MO2CT631R102J
MO2CT631R102J CAD Models
MO2CT631R102J Part Data Attributes:
|
MO2CT631R102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MO2CT631R102J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |