MOC208R2
Description: Transistor Output Optocoupler, 1-Element, 3000V Isolation,

Overview of MOC208R2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for MOC208R2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOC208R2 by QT Optoelectronics

MOC208R2
QT Optoelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
40%
Forward Current-Max
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
3000 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-45 °C
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MOC208R2
    QT Optoelectronics
    Transistor Output Optocoupler, 1-Element, 3000V Isolation,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC208R2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC208R2 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MOC208R2 would you like to use for your alert(s)?
  • Please alert me when MOC208R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC208R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC208R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC208R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC208R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC208R2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: