-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4183
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:100V, Product Rohs Compliant: Yes |Onsemi MOC213M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.7700 | Buy Now |
DISTI #
MOC213M-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
753 In Stock |
|
$0.2143 / $0.7300 | Buy Now |
DISTI #
MOC213M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC213M) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tube | 12000 Factory Stock |
|
$0.2024 / $0.2415 | Buy Now |
DISTI #
MOC213M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC213M) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tube | 12000 Factory Stock |
|
$0.2024 / $0.2415 | Buy Now |
DISTI #
512-MOC213M
|
Mouser Electronics | Transistor Output Optocouplers SO-8 PHOTO TRANS RoHS: Compliant | 3430 |
|
$0.2140 / $0.7200 | Buy Now |
|
Future Electronics | Single Channel 100 V 2500 Vrms Surface Mount Transistor Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.2150 / $0.2600 | Buy Now |
DISTI #
MOC213M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC213M) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tube | 12000 Factory Stock |
|
$0.2024 / $0.2415 | Buy Now |
DISTI #
MOC213M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC213M) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tube | 12000 Factory Stock |
|
$0.2024 / $0.2415 | Buy Now |
DISTI #
MOC213M
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 2.5kV, Uce: 100V Min Qty: 1 | 48 |
|
$0.2730 / $0.7650 | Buy Now |
DISTI #
MOC213M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC213M) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tube | 12000 Factory Stock |
|
$0.2024 / $0.2415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC213M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC213M
onsemi
8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |