-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3006
|
Newark | Transistor Output Optocoupler, 1, 2.5 Kv, 100 %, 60 Ma, Soic, 8 Rohs Compliant: Yes |Onsemi MOC217M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4111 |
|
$0.2490 / $0.5300 | Buy Now |
DISTI #
MOC217M-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4433 In Stock |
|
$0.2413 / $0.8300 | Buy Now |
DISTI #
MOC217M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC217M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 1993 |
|
$0.2031 / $0.2178 | Buy Now |
DISTI #
512-MOC217M
|
Mouser Electronics | Transistor Output Optocouplers SO-8 PHOTO TRANS RoHS: Compliant | 4126 |
|
$0.2390 / $0.5100 | Buy Now |
DISTI #
E02:0323_00043329
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2311 | Europe - 3000 |
|
$0.2368 / $0.2376 | Buy Now |
DISTI #
V79:2366_26238684
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 11 |
|
$0.1908 / $0.2524 | Buy Now |
|
Future Electronics | MOC217 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
DISTI #
70390704
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube Min Qty: 3000 Package Multiple: 3000 Date Code: 2311 | Americas - 3000 |
|
$0.2357 / $0.2365 | Buy Now |
|
Bristol Electronics | 469 |
|
RFQ | ||
DISTI #
MOC217M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC217M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 1993 |
|
$0.2031 / $0.2178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC217M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC217M
onsemi
8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |