Part Details for MOC256M by Fairchild Semiconductor Corporation
Overview of MOC256M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC256M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MOC256M-ND
|
DigiKey | AC INPUT-TRANSISTOR OUTPUT OPTOC Min Qty: 904 Container: Bulk MARKETPLACE PRODUCT |
2171 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | MOC256 - AC Input-Transistor Output Optocoupler, 2500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 5037 |
|
$0.2851 / $0.3354 | Buy Now |
Part Details for MOC256M
MOC256M CAD Models
MOC256M Part Data Attributes
|
MOC256M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC256M
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC256M
This table gives cross-reference parts and alternative options found for MOC256M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC256M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC256R2M | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | MOC256M vs MOC256R2M |