-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin SOIC AC Input Phototransistor Output Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C7508
|
Newark | Optocoupler, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:-, Input Current:10Ma Rohs Compliant: Yes |Onsemi MOC256M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 / $0.3090 | Buy Now |
DISTI #
MOC256M-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2945 In Stock |
|
$0.3020 / $1.0300 | Buy Now |
DISTI #
MOC256M
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC256M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
512-MOC256M
|
Mouser Electronics | Transistor Output Optocouplers SO-8 AC INPUT TRANS RoHS: Compliant | 2950 |
|
$0.2980 / $1.0300 | Buy Now |
|
Future Electronics | MOC256 Series 30 V 2500 Vrms SMT Transistor Output Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
MOC256M
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC256M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
MOC256M
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 2.5kV, Uce: 30V, SO8 Min Qty: 1 | 0 |
|
$0.3510 / $0.9600 | RFQ |
DISTI #
MOC256M
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOC256M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
4276705
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 2866 |
|
$0.3085 | Buy Now |
DISTI #
3614843
|
Farnell | OPTOCOUPLER, TRANSISTOR, 2.5KV, SOIC-8 RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Tube | 0 |
|
$0.3085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC256M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC256M
onsemi
8-Pin SOIC AC Input Phototransistor Output Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |