Part Details for MOC25S050HC-0.500MHZ by MMD
Overview of MOC25S050HC-0.500MHZ by MMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC25S050HC-0.500MHZ
MOC25S050HC-0.500MHZ CAD Models
MOC25S050HC-0.500MHZ Part Data Attributes
|
MOC25S050HC-0.500MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MOC25S050HC-0.500MHZ
MMD
Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Aging | 0.1 PPM/YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Input Power | 2.75 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Oven Supply Voltage | 5V | |
Physical Dimension | 38.1mm x 38.1mm x 25.4mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Time-Max | 8 Minute |