There are no models available for this part yet.
Overview of MOC3011SR2-M by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MOC3011SR2-M by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05C2823
|
Newark | Optocoupler, Phototriac O/P, 5.3Kv, Smd-6, Full Reel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:250V Rohs Compliant: Yes |Onsemi MOC3011SR2-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 / $0.3420 | Buy Now | |
DISTI #
66W0831
|
Newark | Optocoupler, Phototriac O/P, 5.3Kv, Smd-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:250V, Product Range:- Rohs Compliant: Yes |Onsemi MOC3011SR2-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3420 | Buy Now |