Part Details for MOC3011X by Isocom Components
Overview of MOC3011X by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3011X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3011X-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2429 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5460 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2410 | Buy Now |
DISTI #
77682334
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.2553 | Buy Now |
|
NAC | Triac Output Optocoupler, 1-Element, 5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2368 / $0.3515 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER SINGLE CHANNEL DIP6 TRIAC COUPLER | 0 |
|
$0.4033 / $0.4638 | RFQ |
Part Details for MOC3011X
MOC3011X CAD Models
MOC3011X Part Data Attributes:
|
MOC3011X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3011X
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | TIN |