Part Details for MOC3012G by Isocom Components
Overview of MOC3012G by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3012G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3012G-ND
|
DigiKey | 6PIN RANDOM PHASE TRIAC, OPTOCOU Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3151 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5135 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2540 | Buy Now |
DISTI #
77681700
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.2691 | Buy Now |
|
NAC | Triac Output Optocoupler, 1-Element, 5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2496 / $0.3705 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER SINGLE CHANNEL DIP6 TRIAC COUPLER | 0 |
|
$0.4156 / $0.4779 | RFQ |
Part Details for MOC3012G
MOC3012G CAD Models
MOC3012G Part Data Attributes:
|
MOC3012G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3012G
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |