Part Details for MOC3012M by Fairchild Semiconductor Corporation
Overview of MOC3012M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3012M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MOC3012M-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER, 5300V Min Qty: 1081 Container: Bulk MARKETPLACE PRODUCT |
2180 In Stock |
|
$0.2800 | Buy Now |
|
Bristol Electronics | 694 |
|
RFQ | ||
|
Rochester Electronics | MOC3012 - Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 2180 |
|
$0.2383 / $0.2803 | Buy Now |
Part Details for MOC3012M
MOC3012M CAD Models
MOC3012M Part Data Attributes
|
MOC3012M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3012M
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3012M
This table gives cross-reference parts and alternative options found for MOC3012M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3012M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3020M | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3012M vs MOC3020M |
MOC3020M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3012M vs MOC3020M |
MOC3020V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3012M vs MOC3020V-M |
MOC3012VM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3012M vs MOC3012VM |
MOC3021VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3012M vs MOC3021VM |
MOC3020VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3012M vs MOC3020VM |
MOC3021V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3012M vs MOC3021V-M |
TLP3020 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | MOC3012M vs TLP3020 |
MOC3021VM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3012M vs MOC3021VM |
MCP3020 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC3012M vs MCP3020 |