-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8894
|
Newark | Optocoupler, Triac, 7500V, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:250V, Product Range:-, Input Current:10Ma, No. Of Channels:1Rohs Compliant: Yes |Onsemi MOC3012M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1162 |
|
$0.2930 / $0.9090 | Buy Now |
DISTI #
MOC3012M-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1160 In Stock |
|
$0.2524 / $0.8600 | Buy Now |
DISTI #
MOC3012M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3012M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 485000 Factory Stock |
|
$0.2269 / $0.2708 | Buy Now |
DISTI #
72K8894
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk - Bulk (Alt: 72K8894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 1162 Partner Stock |
|
$0.3270 / $0.9190 | Buy Now |
DISTI #
512-MOC3012M
|
Mouser Electronics | Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC RoHS: Compliant | 3009 |
|
$0.2520 / $0.8100 | Buy Now |
|
Future Electronics | DIP6 Through Hole 1 Channel 250 V 4170 Vrms Random Phase Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 90616Tube |
|
$0.2800 / $0.3050 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 50 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 40 |
|
$0.3750 / $0.7500 | Buy Now | |
|
Rochester Electronics | MOC3012 - Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 99973 |
|
$0.2383 / $0.2803 | Buy Now |
DISTI #
MOC3012M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3012M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 485000 Factory Stock |
|
$0.2269 / $0.2708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3012M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3012M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for MOC3012M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3012M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3020M | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3012M vs MOC3020M |
MOC3020M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3012M vs MOC3020M |
MOC3020V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3012M vs MOC3020V-M |
MOC3012VM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3012M vs MOC3012VM |
MOC3021VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3012M vs MOC3021VM |
MOC3020VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3012M vs MOC3020VM |
MOC3021V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3012M vs MOC3021V-M |
TLP3020 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | MOC3012M vs TLP3020 |
MOC3021VM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3012M vs MOC3021VM |
MCP3020 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC3012M vs MCP3020 |