Part Details for MOC3020TM by Fairchild Semiconductor Corporation
Overview of MOC3020TM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3020TM
MOC3020TM CAD Models
MOC3020TM Part Data Attributes:
|
MOC3020TM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3020TM
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation, 0.400 INCH, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.03 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3020TM
This table gives cross-reference parts and alternative options found for MOC3020TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3020TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3020T-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3020TM vs MOC3020T-M |
MOC3020TVM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK | Fairchild Semiconductor Corporation | MOC3020TM vs MOC3020TVM |
MOC3020TVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3020TM vs MOC3020TVM |