Part Details for MOC3022M by Lite-On Semiconductor Corporation
Overview of MOC3022M by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3022M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3022MLT-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 5200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1598 | Buy Now |
DISTI #
MOC3022M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3022M) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Container: Tube | 0 |
|
$0.1525 / $0.1729 | Buy Now |
DISTI #
859-MOC3022M
|
Mouser Electronics | Triac & SCR Output Optocouplers Optocoupler TRIAC RoHS: Compliant | 4513 |
|
$0.1470 / $0.5600 | Buy Now |
|
Future Electronics | MOC302x Series 1 Channel 400 V 5000 Vrms Through Hole Triac Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Tube | 3190Tube |
|
$0.1440 / $0.1730 | Buy Now |
DISTI #
MOC3022M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3022M) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Container: Tube | 0 |
|
$0.1525 / $0.1729 | Buy Now |
DISTI #
MOC3022M-LIT
|
TME | Optotriac, 5kV, Uout: 400V, without zero voltage crossing driver Min Qty: 2 | 2438 |
|
$0.1500 / $0.4000 | Buy Now |
DISTI #
MOC3022M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3022M) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Container: Tube | 0 |
|
$0.1525 / $0.1729 | Buy Now |
|
ComSIT USA | PHOTOCOUPLER Triac Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 1161 |
|
RFQ |
Part Details for MOC3022M
MOC3022M CAD Models
MOC3022M Part Data Attributes
|
MOC3022M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3022M
Lite-On Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MOC3022M
This table gives cross-reference parts and alternative options found for MOC3022M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3022M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3022V | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC3022M vs MOC3022V |
MOC3022.S | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3022M vs MOC3022.S |
MOC3022V | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC3022M vs MOC3022V |
MOC3022VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3022M vs MOC3022VM |