Part Details for MOC3030X by Isocom Components
Overview of MOC3030X by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3030X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3030X-ND
|
DigiKey | 6PIN ZERO CROSSING TRIAC OUTPUT, Min Qty: 1 Lead time: 3 Weeks Container: Tube |
54 In Stock |
|
$0.2863 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
|
NAC | 6 Pin Zero Crossing Triac Output, Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
Part Details for MOC3030X
MOC3030X CAD Models
MOC3030X Part Data Attributes
|
MOC3030X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3030X
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | TIN |