-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1335
|
Newark | Optocoupler, Phototriac O/P, 7.5Kv, Smd-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:7.5Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:250V, Product Range:- Rohs Compliant: Yes |Onsemi MOC3031SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.4970 | Buy Now |
DISTI #
MOC3031SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1630 In Stock |
|
$0.3738 / $0.8400 | Buy Now |
DISTI #
MOC3031SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3031SM) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 71200 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
MOC3031SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3031SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3708 / $0.4425 | Buy Now |
DISTI #
512-MOC3031SM
|
Mouser Electronics | Triac & SCR Output Optocouplers SO-6 ZERO TRIAC RoHS: Compliant | 1477 |
|
$0.3830 / $1.1900 | Buy Now |
|
Future Electronics | 1 Channel 250 V 4170 Vrms Zero-Cross Triac Optoisolator SMT - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3950 / $0.4800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 27862 |
|
RFQ | ||
|
Quest Components | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR, 1-ELEMENT, 7500V ISOLATION | 120 |
|
$0.5250 / $1.0500 | Buy Now |
|
Rochester Electronics | MOC3031 - Triac Output Optocoupler With Zero CRSVR, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 55465 |
|
$0.3706 / $0.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3031SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3031SM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for MOC3031SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3031SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3031SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3031SM vs MOC3031SR2-M |
MOC3031SVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3031SM vs MOC3031SVM |
MOC3031SR2M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3031SM vs MOC3031SR2M |
MOC3031SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3031SM vs MOC3031SR2VM |