MOC3032G
Isocom Components
Description: Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6

Overview of MOC3032G by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MOC3032G by Isocom Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58-MOC3032G-ND
DigiKey 6PIN ZERO CROSSING TRIAC OUTPUT, Min Qty: 1040 Lead time: 3 Weeks Container: Tube Temporarily Out of Stock
  • 1,040 $0.3893
$0.3893 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4550 Package Multiple: 65 Container: Tube 0
Tube
  • 4,550 $0.2860
$0.2860 Buy Now
NAC Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube 0
  • 1 $0.4180
  • 520 $0.3036
  • 1,040 $0.2860
  • 2,080 $0.2816
$0.2816 / $0.4180 Buy Now

CAD Models for MOC3032G by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOC3032G by Isocom Components

MOC3032G
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Package Description
DIP-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Isocom
Configuration
SINGLE
Forward Current-Max
0.05 A
Input Trigger Current-Max
0.01 A
Input Trigger Current-Nom
10 mA
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.1 A
On-State Voltage-Max
3 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
250 V
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
NO
Terminal Finish
TIN
Want to compare parts?
  1. MOC3032G
    Isocom Components
    Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC3032G by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC3032G by Isocom Components

Select Manufacturer
Which Manufacturer of MOC3032G would you like to use for your alert(s)?
  • Please alert me when MOC3032G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC3032G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC3032G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC3032G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC3032G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC3032G by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: