Part Details for MOC3033XSMT&R by Isocom Components
Overview of MOC3033XSMT&R by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MOC3033XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3033XSMT&RTR-ND
|
DigiKey | 6PIN ZERO CROSSING TRIAC OUTPUT, Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3030 / $0.3515 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3120 | Buy Now |
DISTI #
77681870
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 50000 |
|
$0.3312 | Buy Now |
|
NAC | Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3072 / $0.4560 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER 1-CH 6 PIN DIP ZERO CROSSING TRIAC | 0 |
|
$0.5866 / $0.6746 | RFQ |
Part Details for MOC3033XSMT&R
MOC3033XSMT&R CAD Models
MOC3033XSMT&R Part Data Attributes:
|
MOC3033XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3033XSMT&R
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | TIN |