Part Details for MOC3041 by Isocom Components
Overview of MOC3041 by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Optically Coupled Bilateral Switch Light Activated Zero Voltage Crossing Triac RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2700 / $0.3200 | Buy Now |
DISTI #
77681857
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.2898 | Buy Now |
DISTI #
40518285
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W Min Qty: 1040 Package Multiple: 65 | Americas - 2600 |
|
$0.5469 / $0.6232 | Buy Now |
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 252 |
|
$0.3150 / $0.6750 | Buy Now |
|
NAC | Triac Output Optocoupler With Zero CRSVR,1-Element,7500V Isolation RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 2660 |
|
$0.2688 / $0.3990 | Buy Now |
|
CHIPMALL.COM LIMITED | DIP-6 Optocouplers - Thyristor Signal Output ROHS | 930 |
|
$0.1287 / $0.2362 | Buy Now |
|
LCSC | DIP-6 Thyristor Output Optocoupler ROHS | 930 |
|
$0.1313 / $0.2410 | Buy Now |
|
Ozdisan Elektronik | IC-3041 OPTOC.5300V TRIAC OUTPUT DIP6 ISOCOM | 12585 |
|
$0.3300 / $0.3795 | Buy Now |
|
Perfect Parts Corporation | 28381 |
|
RFQ |
Part Details for MOC3041
MOC3041 CAD Models
MOC3041 Part Data Attributes
|
MOC3041
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3041
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MOC3041
This table gives cross-reference parts and alternative options found for MOC3041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3031 | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | Motorola Mobility LLC | MOC3041 vs MOC3031 |
MOC3031VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3041 vs MOC3031VM |
MCP3031 | Triac Output Optocoupler With Zero CRSVR, | Quality Technologies Corp | MOC3041 vs MCP3031 |
TLP3041 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-7A9, DIP-6 | Toshiba America Electronic Components | MOC3041 vs TLP3041 |
MOC3041 | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | Motorola Mobility LLC | MOC3041 vs MOC3041 |
MOC3031 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3041 vs MOC3031 |
MOC3031M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | MOC3041 vs MOC3031M |
MCP3030 | Triac Output Optocoupler With Zero CRSVR, | Quality Technologies Corp | MOC3041 vs MCP3030 |
MOC3041 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3041 vs MOC3041 |
MOC3031 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3041 vs MOC3031 |