-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9258
|
Newark | Optocoupler, Zero Cross, 4.17Kv, Smdip-6 Rohs Compliant: Yes |Onsemi MOC3041SR2M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$0.4000 / $1.0700 | Buy Now |
DISTI #
MOC3041SR2MCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1561 In Stock |
|
$0.3447 / $1.0900 | Buy Now |
DISTI #
MOC3041SR2M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3041SR2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3385 / $0.4040 | Buy Now |
DISTI #
512-MOC3041SR2M
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 21712 |
|
$0.3580 / $1.0800 | Buy Now |
|
Future Electronics | DIP6 SMT 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
DISTI #
MOC3041SR2M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3041SR2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3385 / $0.4040 | Buy Now |
DISTI #
MOC3041SR2M
|
TME | Optotriac, 4.17kV, Uout: 400V, PDIP6, Ch: 1, MOC304XM, 2kV/μs Min Qty: 1 | 0 |
|
$0.4440 / $1.2560 | RFQ |
DISTI #
MOC3041SR2M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3041SR2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3385 / $0.4040 | Buy Now |
DISTI #
MOC3041SR2M
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3041SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | OPTOISOLATOR 4.17KV TRIAC 6SMD | 423 |
|
$0.3132 / $0.5735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3041SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3041SR2M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.015 A | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for MOC3041SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3041SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3041SVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2M vs MOC3041SVM |
MOC3041SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL | onsemi | MOC3041SR2M vs MOC3041SR2VM |
MOC3041SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2M vs MOC3041SR2VM |
MOC3041SV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2M vs MOC3041SV-M |
MOC3041SR2V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2M vs MOC3041SR2V-M |
MOC3041SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2M vs MOC3041SR2-M |