Part Details for MOC3041SR2VM by onsemi
Overview of MOC3041SR2VM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for MOC3041SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3041SR2VMCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.3221 / $1.0200 | Buy Now |
DISTI #
MOC3041SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3041SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3163 / $0.3775 | Buy Now |
DISTI #
MOC3041SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3041SR2VM) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 74000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
512-MOC3041SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 0 |
|
$0.3540 / $0.9600 | Order Now |
|
Future Electronics | MOC3041 Series 1 Channel 4170 V Triac Driver Zero Cross Optoisolator SMT-DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
MOC3041SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3041SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3163 / $0.3775 | Buy Now |
DISTI #
MOC3041SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3041SR2VM) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 74000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
MOC3041SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3041SR2VM) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 74000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
MOC3041SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3041SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3163 / $0.3775 | Buy Now |
DISTI #
MOC3041SR2VM
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3041SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3001 / $0.3357 | Buy Now |
Part Details for MOC3041SR2VM
MOC3041SR2VM CAD Models
MOC3041SR2VM Part Data Attributes
|
MOC3041SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3041SR2VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.015 A | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MOC3041SR2VM
This table gives cross-reference parts and alternative options found for MOC3041SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3041SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3041SVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2VM vs MOC3041SVM |
MOC3041SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2VM vs MOC3041SR2VM |
MOC3041SV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2VM vs MOC3041SV-M |
MOC3041SR2V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2VM vs MOC3041SR2V-M |
MOC3041SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3041SR2VM vs MOC3041SR2-M |