Part Details for MOC3041X by Isocom Components
Overview of MOC3041X by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3041X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0468
|
Newark | Optocoupler, Dip-6, Triac O/P, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:-, Input Current:20Ma Rohs Compliant: Yes |Isocom MOC3041X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2203 |
|
$0.2380 / $0.7460 | Buy Now |
DISTI #
MOC3041X-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
644 In Stock |
|
$0.2757 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
DISTI #
77681767
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.2898 | Buy Now |
DISTI #
MOC3041X
|
TME | Optotriac, 5.3kV, Uout: 400V, zero voltage crossing driver, DIP6 Min Qty: 1 | 1380 |
|
$0.2800 / $0.8000 | Buy Now |
|
NAC | Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 5.3KV TRIAC 6DIP / Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W | 2000 |
|
RFQ | |
DISTI #
1683322
|
element14 Asia-Pacific | OPTOCOUPLER, DIP-6, TRIAC O/P RoHS: Compliant Min Qty: 1 Container: Each | 2206 |
|
$0.4365 / $1.0399 | Buy Now |
DISTI #
1683322
|
Farnell | OPTOCOUPLER, DIP-6, TRIAC O/P RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2206 |
|
$0.4018 / $1.0980 | Buy Now |
|
Ozdisan Elektronik | IC-3041 OPTO TRIAC OUT 5.3KV ZERO CROSSING 1CH DIP6 | 1887 |
|
$0.3911 / $0.4498 | Buy Now |
Part Details for MOC3041X
MOC3041X CAD Models
MOC3041X Part Data Attributes
|
MOC3041X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3041X
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | TIN |