-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0469
|
Newark | Optocoupler, Smdip-6, Triac O/P, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:-, Input Current:20Ma Rohs Compliant: Yes |Isocom MOC3041XSM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1985 |
|
$0.2420 / $0.7590 | Buy Now |
DISTI #
MOC3041XSM-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1112 In Stock |
|
$0.2889 / $0.9900 | Buy Now |
|
Future Electronics | OPTOISOLATOR 5.3KV TRIAC 6SMD RoHS: Compliant pbFree: Yes Min Qty: 4550 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2860 | Buy Now |
DISTI #
77681730
|
Verical | Optocoupler SCR AC-OUT 1-CH 400V 6-Pin DIP SMD Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.3036 | Buy Now |
DISTI #
MOC3041XSM
|
TME | Optotriac, 5.3kV, Uout: 400V, zero voltage crossing driver, Ch: 1 Min Qty: 1 | 1650 |
|
$0.3200 / $0.8000 | Buy Now |
|
NAC | Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2816 / $0.4180 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 5.3KV TRIAC 6SMD | 1120 |
|
RFQ | |
DISTI #
1683323
|
element14 Asia-Pacific | OPTOCOUPLER, SMDIP-6, TRIAC O/P RoHS: Compliant Min Qty: 1 Container: Each | 1985 |
|
$0.4541 / $1.0841 | Buy Now |
DISTI #
1683323
|
Farnell | OPTOCOUPLER, SMDIP-6, TRIAC O/P RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1985 |
|
$0.4095 / $1.1123 | Buy Now |
|
Ozdisan Elektronik | IC-3041 OPTO TRIAC OUT 5.3KV ZERO CROSSING 1CH SMD6 | 1102 |
|
$0.4156 / $0.4779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3041XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3041XSM
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | TIN |