Part Details for MOC3053SR2M by onsemi
Overview of MOC3053SR2M by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3053SR2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4748
|
Newark | Optocoupler, Triac, 4.17Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:4.17Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:Moc3053M Seriesrohs Compliant: Yes |Onsemi MOC3053SR2M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 / $0.6330 | Buy Now |
DISTI #
MOC3053SR2M
|
Avnet Americas | Optocoupler Triac 2-CH 600VDRM 6-Pin PDIP T/R - Tape and Reel (Alt: MOC3053SR2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOC3053SR2M
|
EBV Elektronik | (Alt: MOC3053SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MOC3053SR2M
MOC3053SR2M CAD Models
MOC3053SR2M Part Data Attributes
|
MOC3053SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3053SR2M
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.006 A | |
Isolation Voltage-Max | 4170 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES |