Part Details for MOC3061-M by onsemi
Overview of MOC3061-M by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3061-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0810
|
Newark | Optocoupler, Phototriac, 7500Vac, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:7.5Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:-, Input Current:30Ma Rohs Compliant: Yes |Onsemi MOC3061-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 426 |
|
$0.3420 / $1.0700 | Buy Now |
Part Details for MOC3061-M
MOC3061-M CAD Models
MOC3061-M Part Data Attributes
|
MOC3061-M
onsemi
Buy Now
|
Compare Parts:
MOC3061-M
onsemi
|
Samacsys Manufacturer | onsemi |