There are no models available for this part yet.
Overview of MOC3061 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3061 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 1824 |
|
$0.3500 / $0.8400 | Buy Now | ||
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 84 |
|
$0.6750 / $2.2500 | Buy Now |
CAD Models for MOC3061 by Fairchild Semiconductor Corporation
Part Data Attributes for MOC3061 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Nom
|
15 mA
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min
|
600 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MOC3061
This table gives cross-reference parts and alternative options found for MOC3061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3061 | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC3061 vs MOC3061 |
MOC3061V | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3061 vs MOC3061V |