MOC3061
Description: Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6

Overview of MOC3061 by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MOC3061 by Isocom Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58-MOC3061-ND
DigiKey 6PIN ZERO CROSSING TRIAC OUTPUT, Min Qty: 1040 Lead time: 3 Weeks Container: Tube Temporarily Out of Stock
  • 1,040 $0.3744
$0.3744 Buy Now
DISTI # 77682046
Verical Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 Americas - 49920
  • 1,040 $0.2898
$0.2898 Buy Now
NAC 6 Pin Zero Crossing Triac Output, Optocoupler RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube 21
  • 1 $0.3990
  • 520 $0.2898
  • 1,040 $0.2730
  • 2,080 $0.2688
$0.2688 / $0.3990 Buy Now
Chip 1 Exchange INSTOCK 4542
RFQ
LCSC DIP-6 Triac SCR Output Optoisolators ROHS 181
  • 5 $0.2830
  • 50 $0.2302
  • 130 $0.2075
  • 520 $0.1792
  • 2,080 $0.1666
  • 5,200 $0.1591
$0.1591 / $0.2830 Buy Now
Ozdisan Elektronik IC-3061 OPTOC. TRIAC OUTPUT DIP6 ISOCOM 3494
  • 1 $0.4498
  • 65 $0.3911
$0.3911 / $0.4498 Buy Now

CAD Models for MOC3061 by Isocom Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOC3061 by Isocom Components

MOC3061
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Package Description
DIP-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.05 A
Input Trigger Current-Max
0.015 A
Input Trigger Current-Nom
15 mA
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.1 A
On-State Voltage-Max
3 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
600 V
Peak Surge Current
1.2 A
Repetitive Peak Off-state Voltage
600 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
NO
Terminal Finish
TIN
Want to compare parts?
  1. MOC3061
    Isocom Components
    Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
    VS

Alternate Parts for MOC3061

This table gives cross-reference parts and alternative options found for MOC3061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOC3061 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6 Motorola Mobility LLC MOC3061 vs MOC3061
MOC3061V Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 Fairchild Semiconductor Corporation MOC3061 vs MOC3061V
Part Number Description Manufacturer Compare
PC3SD11YWZCF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 Sharp Corp MOC3061 vs PC3SD11YWZCF
PC4SD11YVZBF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 Sharp Corp MOC3061 vs PC4SD11YVZBF
MOC3010 Triac Output Optocoupler, 1-Element Harris Semiconductor MOC3061 vs MOC3010
WPPCT-Z566A Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, 6 PIN World Products Inc MOC3061 vs WPPCT-Z566A
PC3SF11YVZAF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 Sharp Corp MOC3061 vs PC3SF11YVZAF
MOC3063 Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 Isocom Components MOC3061 vs MOC3063
PC3SF21YWZA Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-6 Sharp Corp MOC3061 vs PC3SF21YWZA
PC3SF11YVZA Triac Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6/5 Sharp Corp MOC3061 vs PC3SF11YVZA
PC3SD11NVZBF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 Sharp Corp MOC3061 vs PC3SD11NVZBF
MOC3021SVM Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE onsemi MOC3061 vs MOC3021SVM

Related Parts for MOC3061

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC3061 by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC3061 by Isocom Components

Select Manufacturer
Which Manufacturer of MOC3061 would you like to use for your alert(s)?
  • Please alert me when MOC3061 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC3061 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC3061 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC3061 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC3061.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC3061 by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: