Part Details for MOC3061S by Guoxin Jiapin Semiconductor
Overview of MOC3061S by Guoxin Jiapin Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3061S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60mA 600V 1.3V Two-way thyristor SMD Triac SCR Output Optoisolators ROHS | 144 |
|
$0.1169 / $0.2175 | Buy Now |