Part Details for MOC3062SM by onsemi
Overview of MOC3062SM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3062SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3062SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
571 In Stock |
|
$0.4772 / $1.4800 | Buy Now |
DISTI #
MOC3062SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3062SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4613 / $0.5506 | Buy Now |
DISTI #
512-MOC3062SM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6-Pin DIP 600V Zero Crossing Triac Driver Output Optocoupler RoHS: Compliant | 1181 |
|
$0.4770 / $1.0600 | Buy Now |
|
Future Electronics | MOC3062SM Series 4170 60 mA Vrms Zero Cross Triac Driver Optocoupler - SMT-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.4800 / $0.5900 | Buy Now |
DISTI #
MOC3062SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3062SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4613 / $0.5506 | Buy Now |
DISTI #
MOC3062SM
|
TME | Optotriac, 4.17kV, Uout: 600V, PDIP6, Ch: 1, MOC3062M, 1.5kV/μs Min Qty: 1 | 0 |
|
$0.6080 / $1.7180 | RFQ |
|
Ameya Holding Limited | Min Qty: 250 | 1090 |
|
$0.7372 / $0.7537 | Buy Now |
DISTI #
MOC3062SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3062SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4613 / $0.5506 | Buy Now |
DISTI #
MOC3062SM
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3062SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.4376 / $0.4895 | Buy Now |
DISTI #
MOC3062SM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3062SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MOC3062SM
MOC3062SM CAD Models
MOC3062SM Part Data Attributes
|
MOC3062SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3062SM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMT-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MOC3062SM
This table gives cross-reference parts and alternative options found for MOC3062SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3062SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3162SVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3062SM vs MOC3162SVM |