Part Details for MOC3063XSMT&R by Isocom Components
Overview of MOC3063XSMT&R by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Electronics Manufacturing
Price & Stock for MOC3063XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3063XSMT&RCT-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2352 In Stock |
|
$0.3151 / $1.0800 | Buy Now |
|
Future Electronics | OPTOISOLATOR 5.3KV TRIAC 6SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4300 / $0.4750 | Buy Now |
|
NAC | 6 Pin Zero Crossing Triac Output, Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3072 / $0.4560 | Buy Now |
DISTI #
IRCOUP2850
|
Rutronik | OPTOISOLATOR 6DIP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4400 / $0.5000 | Buy Now |
DISTI #
MOC3063XSM
|
Maritex | Integrated Circuit Optocoupler, OUT: triac driver, zero crossing, CH: 1, Uinsul: 5.3kV, Uce: 600V, -40+100 deg.C, SMD, Gull Wing 6(7.3x6.5mm) Min Qty: 1 Package Multiple: 1 | 20 |
|
$1.8320 / $2.4410 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER DIP6 ZERO CROSSING TRIAC SINGLE | 0 |
|
$0.5866 / $0.6746 | RFQ |
Part Details for MOC3063XSMT&R
MOC3063XSMT&R CAD Models
MOC3063XSMT&R Part Data Attributes
|
MOC3063XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3063XSMT&R
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | TIN |