Part Details for MOC3071M by onsemi
Overview of MOC3071M by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MOC3071M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1098
|
Newark | Optocoupler, Triac, 4.17Kv, Dip-6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:4.17Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:Moc3071M Series Rohs Compliant: Yes |Onsemi MOC3071M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.3610 | Buy Now |
DISTI #
MOC3071MOS-ND
|
DigiKey | 6-PIN DIP RAND. PHASE TRIAC OUTP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1325 In Stock |
|
$0.2785 / $1.1000 | Buy Now |
DISTI #
MOC3071M
|
Avnet Americas | Random-Phase Triac Driver Optocoupler 800VDRM 15mA LED Trigger Current 6-Pin DIP Tube - Rail/Tube (Alt: MOC3071M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2693 / $0.3215 | Buy Now |
DISTI #
512-MOC3071M
|
Mouser Electronics | Triac & SCR Output Optocouplers Triac Driver Opto RoHS: Compliant | 33 |
|
$0.2720 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak) Triac Driver Optocoupler 6-Pin DIP | 0 |
|
$0.2655 / $0.3295 | Buy Now |
DISTI #
MOC3071M
|
TME | Optotriac, 4.17kV, Uout: 800V, DIP6, Ch: 1, MOC3071M Min Qty: 1 | 1289 |
|
$0.3520 / $0.9550 | Buy Now |
DISTI #
MOC3071M
|
Avnet Silica | (Alt: MOC3071M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MOC3071M
MOC3071M CAD Models
MOC3071M Part Data Attributes
|
MOC3071M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3071M
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak) Triac Driver Optocoupler 6-Pin DIP, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |