-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak), 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4823
|
Newark | 6Pw Rp Triac Smd Vde/ Tube |Onsemi MOC3073SVM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.7880 | Buy Now |
DISTI #
84AC7151
|
Newark | Optocoupler, Triac, 4.17Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:4.17Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off-State Voltage, Vdrm:800V, Product Range:-, Rohs Compliant: Yes |Onsemi MOC3073SVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 | Buy Now |
DISTI #
MOC3073SVMOS-ND
|
DigiKey | 6PW RP TRIAC SMD VDE Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1322 In Stock |
|
$0.6084 / $1.8900 | Buy Now |
DISTI #
MOC3073SVM
|
Avnet Americas | Optocoupler AC-OUT Single 800VDRM 6-Pin DIP SMD Tube - Rail/Tube (Alt: MOC3073SVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5881 / $0.7020 | Buy Now |
DISTI #
863-MOC3073SVM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6PW RP TRIAC SMD VDE RoHS: Compliant | 1184 |
|
$0.6080 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6410 | Buy Now |
|
Onlinecomponents.com | Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak) |
684 Partner Stock |
|
$0.5800 / $0.7200 | Buy Now |
DISTI #
MOC3073SVM-ONS
|
TME | MOC3073SVM Min Qty: 40 | 684 |
|
$0.9343 / $1.0726 | Buy Now |
DISTI #
C1S541901705985
|
Chip1Stop | Optocouplers RoHS: Compliant | 684 |
|
$1.0000 / $1.0400 | Buy Now |
DISTI #
MOC3073SVM
|
EBV Elektronik | Optocoupler AC-OUT Single 800VDRM 6-Pin DIP SMD Tube (Alt: MOC3073SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3073SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3073SVM
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak), 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMT-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.006 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |