MOC5008SM
Description: Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6

Overview of MOC5008SM by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MOC5008SM by Isocom Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58-MOC5008SM-ND
DigiKey 6PIN SCHMITT TRIGGER, SINGLE OPT Min Qty: 1 Lead time: 3 Weeks Container: Tube 65
In Stock
  • 1 $1.4700
  • 10 $0.9250
  • 25 $0.7812
  • 100 $0.6188
  • 250 $0.5394
  • 500 $0.4907
  • 1,000 $0.4502
  • 2,500 $0.4069
  • 5,000 $0.3805
$0.3805 / $1.4700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3900 Package Multiple: 65 Container: Tube 0
Tube
  • 3,900 $0.3380
$0.3380 Buy Now
DISTI # 77681798
Verical Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP SMD RoHS: Compliant Min Qty: 2990 Package Multiple: 2990 Date Code: 2302 Americas - 47840
  • 2,990 $0.3588
$0.3588 Buy Now
NAC Logic IC Output Optocoupler,1-Element,5300VIsolation, 1MBps RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube 0
  • 1 $0.4940
  • 1,495 $0.3588
  • 2,990 $0.3380
  • 5,980 $0.3328
$0.3328 / $0.4940 Buy Now
Ozdisan Elektronik OPTO COUPLER SINGLE CHANNEL DIP SCHMITT TRIGGER 0
  • 1 $0.6465
  • 65 $0.5622
$0.5622 / $0.6465 RFQ

CAD Models for MOC5008SM by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOC5008SM by Isocom Components

MOC5008SM
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Package Description
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.05 A
Hysteresis Ratio-Nom
0.5
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Supply Voltage-Min
3 V
Supply Voltage-Nom
16 V
Surface Mount
YES
Terminal Finish
TIN
Want to compare parts?
  1. MOC5008SM
    Isocom Components
    Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
    VS

Related Parts for MOC5008SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC5008SM by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC5008SM by Isocom Components

Select Manufacturer
Which Manufacturer of MOC5008SM would you like to use for your alert(s)?
  • Please alert me when MOC5008SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC5008SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC5008SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC5008SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC5008SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC5008SM by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: