Part Details for MOC8050X by Isocom Components
Overview of MOC8050X by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC8050X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8050X-ND
|
DigiKey | 6PIN NON-BASE LEAD DARLINGTON OU Min Qty: 1 Lead time: 9 Weeks Container: Tube |
65 In Stock |
|
$0.2892 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5265 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2470 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.2432 / $0.3610 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER PHOTO DARLINGTON HIGH SENSITIVITY | 0 |
|
$0.4644 / $0.5341 | RFQ |
Part Details for MOC8050X
MOC8050X CAD Models
MOC8050X Part Data Attributes
|
MOC8050X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8050X
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for MOC8050X
This table gives cross-reference parts and alternative options found for MOC8050X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050-MT | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC8050X vs MOC8050-MT |
TLP504A-2(LF5) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | MOC8050X vs TLP504A-2(LF5) |
WPPC-A410616AH | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | World Products Inc | MOC8050X vs WPPC-A410616AH |
TIL195XSMT&R | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | MOC8050X vs TIL195XSMT&R |
WPPC-D12304DH | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | MOC8050X vs WPPC-D12304DH |
WPPC-A11064AA-TLD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | MOC8050X vs WPPC-A11064AA-TLD |
MOC8050-MTV | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC8050X vs MOC8050-MTV |
TIL195AX | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | MOC8050X vs TIL195AX |
WPPC-D12304DD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | MOC8050X vs WPPC-D12304DD |
TIL196-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | MOC8050X vs TIL196-SM |