-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7823
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:-, Rohs Compliant: Yes |Vishay MOC8101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 984 |
|
$0.6250 / $1.4600 | Buy Now |
DISTI #
MOC8101
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP - Bulk (Alt: MOC8101) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 547 |
|
$0.4515 / $0.4970 | Buy Now |
DISTI #
782-MOC8101
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 50-80% RoHS: Compliant | 1633 |
|
$0.4480 / $1.4000 | Buy Now |
|
Future Electronics | MOC8101 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.4300 / $0.4650 | Buy Now |
DISTI #
MOC8101
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 50-80% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 5150 In Stock |
|
$0.4400 / $0.8700 | Buy Now |
DISTI #
MOC8101
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP - Bulk (Alt: MOC8101) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 547 |
|
$0.4515 / $0.4970 | Buy Now |
DISTI #
MOC8101
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.3870 / $0.6440 | RFQ |
DISTI #
MOC8101
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP - Bulk (Alt: MOC8101) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 547 |
|
$0.4515 / $0.4970 | Buy Now |
DISTI #
MOC8101
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP (Alt: MOC8101) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 5 Days | EBV - 1500 |
|
Buy Now | |
DISTI #
1469525
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Container: Each | 984 |
|
$0.6312 / $1.4696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC8101
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MOC8101
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |