-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1957
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:73%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Vishay MOC8102 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6560 | Buy Now |
DISTI #
MOC8102
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP - Bulk (Alt: MOC8102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4725 / $0.6002 | Buy Now |
DISTI #
782-MOC8102
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 73-117% RoHS: Compliant | 1104 |
|
$0.4480 / $1.2800 | Buy Now |
DISTI #
V36:1790_09171751
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2314 | Americas - 1798 |
|
$0.3666 / $0.5978 | Buy Now |
DISTI #
V99:2348_09171751
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2223 | Americas - 459 |
|
$0.4700 / $0.7703 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4610 | Buy Now |
DISTI #
67585276
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2314 | Americas - 1798 |
|
$0.3666 / $0.4879 | Buy Now |
DISTI #
62307333
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2223 | Americas - 459 |
|
$0.4700 / $0.5971 | Buy Now |
DISTI #
MOC8102
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 73-117% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2750 In Stock |
|
$0.4440 / $0.6110 | Buy Now |
DISTI #
MOC8102
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP - Bulk (Alt: MOC8102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4725 / $0.6002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC8102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MOC8102
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 73% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |