Part Details for MOC8105XSMT&R by Isocom Components
Overview of MOC8105XSMT&R by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC8105XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8105XSMT&RTR-ND
|
DigiKey | 6PIN NON-BASE LEAD TRANSISTOR OU Min Qty: 1000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.2424 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1949 | Buy Now |
DISTI #
77681722
|
Verical | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 50000 |
|
$0.2070 | Buy Now |
|
NAC | 6 Pin Non-base Lead Transistor Output, Single Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1920 / $0.2850 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER DIP6 NON-BASE LEAD TRANSISTOR SINGLE | 0 |
|
$0.3667 / $0.4217 | RFQ |
Part Details for MOC8105XSMT&R
MOC8105XSMT&R CAD Models
MOC8105XSMT&R Part Data Attributes:
|
MOC8105XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8105XSMT&R
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 65% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.0133 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MOC8105XSMT&R
This table gives cross-reference parts and alternative options found for MOC8105XSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8105XSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8105SM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | Isocom Components | MOC8105XSMT&R vs MOC8105SM |
MOC8105SM | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC8105XSMT&R vs MOC8105SM |
MOC8105SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | Isocom Components | MOC8105XSMT&R vs MOC8105SMT&R |
MOC8105XSM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | Isocom Components | MOC8105XSMT&R vs MOC8105XSM |