Part Details for MOC8106SM by onsemi
Overview of MOC8106SM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MOC8106SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H0555
|
Newark | Optocoupler, Phototransistor O/P, 7.5Kv, Smd-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:50%, Product Range:- Rohs Compliant: Yes |Onsemi MOC8106SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2760 | Buy Now |
DISTI #
MOC8106SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRANS 6SMD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
558 In Stock |
|
$0.2180 / $0.7500 | Buy Now |
DISTI #
MOC8106SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: MOC8106SM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2058 / $0.2457 | Buy Now |
DISTI #
512-MOC8106SM
|
Mouser Electronics | Transistor Output Optocouplers 6-Pin Optocoupler Phototrans No Base RoHS: Compliant | 957 |
|
$0.2160 / $0.6400 | Buy Now |
DISTI #
V79:2366_17778636
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1849 | Americas - 95 |
|
$0.1734 | Buy Now |
|
Future Electronics | OPTOISOLATOR 7.5KV TRANS 6-SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
56148350
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD Bag Min Qty: 34 Package Multiple: 1 Date Code: 1849 | Americas - 95 |
|
$0.1734 | Buy Now |
DISTI #
MOC8106SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: MOC8106SM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2058 / $0.2457 | Buy Now |
DISTI #
MOC8106SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: MOC8106SM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2058 / $0.2457 | Buy Now |
DISTI #
3614845
|
Farnell | OPTOCOUPLER, TRANSISTOR, 7.5KV, SMDIP-6 RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Pack | 0 |
|
$0.2408 | Buy Now |
Part Details for MOC8106SM
MOC8106SM CAD Models
MOC8106SM Part Data Attributes
|
MOC8106SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC8106SM
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MOC8106SM
This table gives cross-reference parts and alternative options found for MOC8106SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8106SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8106S | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC8106SM vs MOC8106S |
MOC8106SM | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC8106SM vs MOC8106SM |