Part Details for MOC8106SR2VM by onsemi
Overview of MOC8106SR2VM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MOC8106SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC8106SR2VMCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRANS 6SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1983 In Stock |
|
$0.2571 / $0.8800 | Buy Now |
DISTI #
MOC8106SR2VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC8106SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2428 / $0.2898 | Buy Now |
DISTI #
512-MOC8106SR2VM
|
Mouser Electronics | Transistor Output Optocouplers 6P DIP OPTO RoHS: Compliant | 1305 |
|
$0.2570 / $0.8700 | Buy Now |
|
Future Electronics | TRANSISTOR OUTPUT, NO BASE, 6-PIN DIP VDE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
MOC8106SR2VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC8106SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2428 / $0.2898 | Buy Now |
DISTI #
MOC8106SR2VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC8106SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2428 / $0.2898 | Buy Now |
DISTI #
MOC8106SR2VM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R (Alt: MOC8106SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
MOC8106SR2VM
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White T/R (Alt: MOC8106SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 6PW NO-B TR T&R VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3502 / $0.3764 | Buy Now |
Part Details for MOC8106SR2VM
MOC8106SR2VM CAD Models
MOC8106SR2VM Part Data Attributes
|
MOC8106SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC8106SR2VM
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MOC8106SR2VM
This table gives cross-reference parts and alternative options found for MOC8106SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8106SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC81063SD | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC8106SR2VM vs MOC81063SD |