Part Details for MOCB-24-V-20A (ALTERNATE: MOCB-24-V-20A) by OptiFuse
Overview of MOCB-24-V-20A (ALTERNATE: MOCB-24-V-20A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOCB-24-V-20A (ALTERNATE: MOCB-24-V-20A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255773
|
RS | Automotive Circuit Breaker, Modified Reset, 10-32 Stud, 24V, 20A | OptiFuse MOCB-24-V-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.2600 | RFQ |