Part Details for MOCB2-PCL-25A by OptiFuse
Overview of MOCB2-PCL-25A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for MOCB2-PCL-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MOCB2-PCL-25A-ND
|
DigiKey | FUSE CLIP FOOTPR. CB-TYPE II.25A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1385 In Stock |
|
$5.8900 / $10.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $9.2000 | Buy Now |
DISTI #
MOCB2-PCL-25A
|
TME | Fuse: fuse, 25A, 12VDC, automotive, 31.38x13.2x11.5mm Min Qty: 100 | 0 |
|
$10.8500 / $12.1600 | RFQ |