There are no models available for this part yet.
Overview of MOCC51-25-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for MOCC51-25-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-MOCC51-25-A-ND
|
DigiKey | 25 MM OLDHAM COUPLING HUB Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$112.6700 | Buy Now |