Part Details for MOCD207R2M by Fairchild Semiconductor Corporation
Overview of MOCD207R2M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOCD207R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 619 |
|
RFQ | ||
|
Bristol Electronics | 538 |
|
RFQ | ||
|
Bristol Electronics | 991 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 8 |
|
$0.9375 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 792 |
|
$0.4742 / $1.1855 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 6 |
|
$1.0000 / $1.2500 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 244 |
|
$0.6600 / $1.6500 | Buy Now |
|
ComSIT USA | 8-PIN SOIC DUAL-CHANNEL PHOTOTRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 2500V Isolation RoHS: Compliant | Europe - 380 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 8121 |
|
RFQ |
Part Details for MOCD207R2M
MOCD207R2M CAD Models
MOCD207R2M Part Data Attributes
|
MOCD207R2M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOCD207R2M
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOCD207R2M
This table gives cross-reference parts and alternative options found for MOCD207R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD207R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD208M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD208M |
MOCD208R2VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD208R2VM |
MOCD208VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD208VM |
MOCD208R1VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD208R1VM |
MOCD208R2 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOCD207R2M vs MOCD208R2 |
MOCD207R2VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207R2VM |
MOCD208R2 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOCD207R2M vs MOCD208R2 |
MOCD208M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207R2M vs MOCD208M |
MOCD207M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207M |