-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H6391
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi MOCD207R2VM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 / $0.5660 | Buy Now |
DISTI #
MOCD207R2VMCT-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6377 In Stock |
|
$0.4219 / $1.3100 | Buy Now |
DISTI #
MOCD207R2VM
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD207R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.4078 / $0.4868 | Buy Now |
DISTI #
512-MOCD207R2VM
|
Mouser Electronics | Transistor Output Optocouplers 8-Pin Optocoupler 2Ch Phototransistor RoHS: Compliant | 6923 |
|
$0.4210 / $1.2900 | Buy Now |
|
Future Electronics | MOCD Series Dual Channel Surface Mount Phototransistor Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
DISTI #
MOCD207R2VM
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD207R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.4078 / $0.4868 | Buy Now |
DISTI #
MOCD207R2VM
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD207R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.4078 / $0.4868 | Buy Now |
DISTI #
MOCD207R2VM
|
Avnet Silica | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R (Alt: MOCD207R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOCD207R2VM
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R (Alt: MOCD207R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3614849
|
Farnell | OPTOCOUPLER, TRANSISTOR, 2.5KV, SOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.4407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOCD207R2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOCD207R2VM
onsemi
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.55 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MOCD207R2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD207R2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD207MR2V | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2VM vs MOCD207MR2V |
MOCD207MR2 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2VM vs MOCD207MR2 |
MOCD207MD1V | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2VM vs MOCD207MD1V |
MOCD207MR1V | Transistor Output Optocoupler, 2-Element, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2VM vs MOCD207MR1V |
MOCD207D2M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2VM vs MOCD207D2M |
MOCD207R2M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD207R2VM vs MOCD207R2M |
MOCD207MD1 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2VM vs MOCD207MD1 |
MOCD207M_NL | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2VM vs MOCD207M_NL |
MOCD207M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207R2VM vs MOCD207M |
MOCD207MD2 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2VM vs MOCD207MD2 |