Part Details for MOCT57-20-A by Ruland Manufacturing Co Inc
Overview of MOCT57-20-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for MOCT57-20-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MOCT57-20-A-ND
|
DigiKey | 20 MM OLDHAM COUPLING HUB Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
59 In Stock |
|
$109.7400 | Buy Now |
DISTI #
72177297
|
RS | Oldham Coupling Hub, Clamp Style, Bore 20mm, OD 57.2mm, L 28.7mm,2024 Aluminum | Ruland Manufacturing MOCT57-20-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.6700 | RFQ |